05022101001 | Wera
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, hexagon, L 180 mm, 05022101001
L-key set, 05022101001, Wera
High quality L-key set for hexagonal socket screws in a practical clip fastener with magnetiser. L-keys with Hex-Plus profile: offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. It is often useful when the screw can be held on the L-key by magnetic force. The Wera clips with magnetiser enable this advantage in a flash.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- High corrosion protection thanks to chrome-plating
- L-keys are quickly to hand thanks to their size markings
Version | Stiftschlüsselsatz | |
1000V Insulated | No | |
Size | 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm | |
Peak type | Sechskant | |
Length | 180 mm |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |