05022102001 | Wera
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 05022102001
Unit Price (€ / pc.)
48.0165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hex-Plus 8 L-key set, metric, 05022102001, Wera
9 chrome-plated L-keys with Hex-Plus advantage to prevent rounded screws - a strong tool set for hexagonal socket screws. Convenient storage in a rack that can be set upright on the table or hung on the wall. Integrated clip which can be removed for mobile use. On top of that, the rack includes a clever removable magnetiser that can be used to magnetise (and demagnetise) screws and tool tips; no more struggle to hold the screw with the second hand.
Ordering information
- 9 x 950 PKL L-key, metric, chrome-plated
- 1 x 9109 Wall holder/Base for L-key clip
- 1 x 9536 L-key clip
- 1 x 9538 Magnetiser
Technical specifications
Version | Stiftschlüsselsatz | |
Size | 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |