05022181001 | Wera

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, hexagon, 05022181001

Order No.: 02L5132
EAN: 4013288111883
MPN:
05022181001
950/7 Hex-Plus 1
Series: 950
05022181001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
23.7643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.76 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7643 €
5 pcs.
22.5743 €
10 pcs.
21.4438 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key set, 05022181001, Wera

High quality L-key set for hexagonal socket screws in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal. L-keys with Hex-Plus profile: offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • High corrosion protection thanks to chrome-plating
  • L-keys are quickly to hand thanks to their size markings
Technical specifications
Version Stiftschlüsselsatz
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes