05022203001 | Wera

Pin wrench, 6 mm, hexagon, L 172 mm, 05022203001

Order No.: 03L5068
EAN: 4013288188373
MPN:
05022203001
950 SPKL Hex-Plus HF SW 6,0 rot
Series: 950
05022203001 Wera Allen and Torx Keys Image 1
05022203001 Wera Allen and Torx Keys Image 2
05022203001 Wera Allen and Torx Keys Image 3
Image may differ
Unit Price (€ / pc.)
9.6390 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
5 pcs.
9.1511 €
10 pcs.
8.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022203001, Wera

High quality Wera L-keys with colour coded, convenient plastic sleeve. This means that the tool is quickly accessible and the ergonomic and pleasant handle is easy on the hands even at low temperatures. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The holding function holds screws securely on the tool. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Colour coded, easy-to-grip plastic sleeve, even at low temperatures
  • Hexagonal ballpoint on the long arm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 6 mm
Peak type Sechskant
Length 172 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes