05022210001 | Wera

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, hexagon, 05022210001

Order No.: 21L1333
EAN: 4013288188403
MPN:
05022210001
950/9 Hex-Plus Multicolour HF 1
Series: 950
05022210001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
49.2065 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
49.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.2065 €

L-key set, 05022210001, Wera

High quality L-key set with colour coded, convenient plastic sleeve. This ensures that the tool is quickly to hand and the ergonomic and pleasant handle is easy on the hands even at low temperatures. The wear-resistant clip material ensures secure storage of the L-keys as well as simple removal. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The holding function holds screws securely on the tool. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

FEATURES

  • Hex-Plus allows socket head screws to live longer
  • L-keys with retaining function for hexagon socket screws
  • Hexagonal ballpoint on the long arm
  • With Take it easy tool finder colour coding by size
Technical specifications
Version Stiftschlüsselsatz
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes