05022600001 | Wera

Pin wrench, 1.5 mm, hexagon, L 90 mm, 05022600001

Order No.: 02L5157
EAN: 4013288167842
MPN:
05022600001
950 SPKL Hex-Plus SW 1,5 iceblue
Series: 950
05022600001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
5 pcs.
5.4978 €
10 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022600001, Wera

High quality Wera L-keys with colour coded, convenient plastic sleeve. This means that the tool is quickly accessible and the ergonomic and pleasant handle is easy on the hands even at low temperatures. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Colour coded, easy-to-grip plastic sleeve, even at low temperatures
  • Hexagonal ballpoint on the long arm
Technical specifications
Version Stiftschlüssel
Size 1,5 mm
Length 90 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes