05022630001 | Wera

Pin wrench, 16 mm, hexagon, L 101 mm, 05022630001

Order No.: 02L5166
EAN: 4013288182500
MPN:
05022630001
950 SPKL Hex-Plus SW 5/64" iceblue
Series: 950
05022630001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
5 pcs.
5.0575 €
10 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022630001, Wera

Wera L-keys with finger-protecting plastic sleeves for imperial socket head screws. This means they are ergonomic and pleasant to grip even in cold temperatures. The Hex Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

FEATURES

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Rubber sleeve for pleasant grip
  • Hexagonal ballpoint on the long arm
Technical specifications
Version Stiftschlüssel
Size 16 mm
Length 101 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes