05022652001 | Wera
Pin wrench, 3/32", hexagon, L 56 mm, 05022652001
L-key Multicolour, 05022652001, Wera
The 05022652001 is a high quality Wera L-keys with colour coded, convenient plastic sleeve. This means that the tool is quickly accessible and the ergonomic and pleasant handle is easy on the hands even at low temperatures. Hex-Plus L-keys provide larger contact surfaces on the screw head. The notching effect is thereby reduced to a minimum; the destruction of the screw head is almost eliminated. The ball on the long arm allows safe working even in difficult mounting positions. The BlackLaser surface treatment provides excellent surface protection, corrosion resistance and long life. Laser coated abrasion-resistant size markings on the L-keys for quick access.
Features
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- Hexagonal ballpoint on the long arm
- Wear-resistant size marking
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 3/32" | |
Peak type | Sechskant | |
Length | 56 mm |
Country of origin | CZ |
Customs tariff number | 82041100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |