05022654001 | Wera

Pin wrench, 5/32", hexagon, L 71 mm, 05022654001

Order No.: 21L1645
EAN: 4013288230232
MPN:
05022654001
950 SPKS Multicolour Hex-Plus 5/32"
Series: 950
05022654001 Wera Allen and Torx Keys Image 1
05022654001 Wera Allen and Torx Keys Image 2
05022654001 Wera Allen and Torx Keys Image 3
05022654001 Wera Allen and Torx Keys Image 4
05022654001 Wera Allen and Torx Keys Image 5
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5577 €

L-key Multicolour, 05022654001, Wera

The 05022654001 is a high quality Wera L-keys with colour coded, convenient plastic sleeve. This means that the tool is quickly accessible and the ergonomic and pleasant handle is easy on the hands even at low temperatures. Hex-Plus L-keys provide larger contact surfaces on the screw head. The notching effect is thereby reduced to a minimum; the destruction of the screw head is almost eliminated. The ball on the long arm allows safe working even in difficult mounting positions. The BlackLaser surface treatment provides excellent surface protection, corrosion resistance and long life. Laser coated abrasion-resistant size markings on the L-keys for quick access.

Features

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Hexagonal ballpoint on the long arm
  • Wear-resistant size marking
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 5/32"
Peak type Sechskant
Length 71 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes