05022661001 | Wera

Pin wrench, 2 mm, hexagon, L 101 mm, 05022661001

Order No.: 02L5569
EAN: 4013288185808
MPN:
05022661001
3950 SPKL Hex-Plus SW 2,0 türkis
Series: 3950
05022661001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
5 pcs.
5.4978 €
10 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022661001, Wera

High quality L-keys out of stainless steel for hexagonal socket screws by Wera. Stainless steel prevents the transfer of extraneous rust. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Come with hex ballpoint on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving. "Take it easy" Tool Finder: colour coding according to size. In an almost wear-free L-key clip fastener.

FEATURES

  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • Hex-Plus allows socket head screws to live longer
  • Stainless L-keys prevent extraneous rust on stainless screws
  • With Take it easy tool finder: colour coding by size
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 2 mm
Peak type Sechskant
Length 101 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes