05022668001 | Wera

Pin wrench, 10 mm, hexagon, L 224 mm, 05022668001

Order No.: 02L5576
EAN: 4013288185884
MPN:
05022668001
3950 SPKL Hex-Plus SW 10,0 blau
Series: 3950
05022668001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
5 pcs.
17.2312 €
10 pcs.
16.3744 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022668001, Wera

High quality L-keys out of stainless steel for hexagonal socket screws by Wera. Stainless steel prevents the transfer of extraneous rust. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Come with hex ballpoint on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving. "Take it easy" Tool Finder: colour coding according to size. In an almost wear-free L-key clip fastener.

FEATURES

  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • Hex-Plus allows socket head screws to live longer
  • Stainless L-keys prevent extraneous rust on stainless screws
  • With Take it easy tool finder: colour coding by size
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 10 mm
Peak type Sechskant
Length 224 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes