05022700001 | Wera

Pin wrench, 1.5 mm, hexagon, L 90 mm, 05022700001

Order No.: 02L5548
EAN: 4013288111265
MPN:
05022700001
3950 PKL Hex-Plus SW 1,5
Series: 3950
05022700001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
5 pcs.
5.6525 €
10 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022700001, Wera

High quality L-keys out of stainless steel for hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving.

FEATURES

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Stainless L-keys prevent extraneous rust on stainless screws
  • Hexagonal ballpoint on the long arm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 1,5 mm
Peak type Sechskant
Length 90 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes