05022702001 | Wera

Pin wrench, 2.5 mm, hexagon, L 112 mm, 05022702001

Order No.: 02L5550
EAN: 4013288111289
MPN:
05022702001
3950 PKL Hex-Plus SW 2,5
Series: 3950
05022702001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
5 pcs.
5.0575 €
10 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 05022702001, Wera

High quality L-keys out of stainless steel for hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving.

FEATURES

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Stainless L-keys prevent extraneous rust on stainless screws
  • Hexagonal ballpoint on the long arm
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 2.5 mm
Peak type hexagon
Length 112 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes