05022703001 | Wera

Pin wrench, 3 mm, hexagon, L 123 mm, 05022703001

Order No.: 02L5551
EAN: 4013288111296
MPN:
05022703001
3950 PKL Hex-Plus SW 3,0
Series: 3950
05022703001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 1 pcs.
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
5 pcs.
4.9147 €
10 pcs.
4.6767 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 05022703001, Wera

High quality L-keys out of stainless steel for hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving.

FEATURES

  • L-keys for hexagonal socket screws
  • Hex-Plus allows socket head screws to live longer
  • Stainless L-keys prevent extraneous rust on stainless screws
  • Hexagonal ballpoint on the long arm
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 3 mm
Peak type hexagon
Length 123 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes