05022704001 | Wera
Pin wrench, 4 mm, hexagon, L 137 mm, 05022704001
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
5 pcs.
5.3312 €
10 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05022704001, Wera
High quality L-keys out of stainless steel for hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving.
FEATURES
- L-keys for hexagonal socket screws
- Hex-Plus allows socket head screws to live longer
- Stainless L-keys prevent extraneous rust on stainless screws
- Hexagonal ballpoint on the long arm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 4 mm | |
Peak type | Sechskant | |
Length | 137 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |