05022710001 | Wera

Pin wrench, 19 mm, hexagon, L 112 mm, 05022710001

Order No.: 02L5558
EAN: 4013288117151
MPN:
05022710001
3950 PKL Hex-Plus SW 3/32"
Series: 3950
05022710001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
5 pcs.
5.6525 €
10 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022710001, Wera

High quality L-keys out of stainless steel for imperial hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving.

FEATURES

  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • For socket head screws
  • Hex-Plus allows socket head screws to live longer
  • Hexagonal ballpoint on the long arm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 19 mm
Peak type Sechskant
Length 112 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes