05022712001 | Wera

Pin wrench, 1/8", hexagon, L 123 mm, 05022712001

Order No.: 02L5560
EAN: 4013288117175
MPN:
05022712001
3950 PKL Hex-Plus SW 1/8"
Series: 3950
05022712001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
5 pcs.
5.0575 €
10 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 05022712001, Wera

High quality L-keys out of stainless steel for imperial hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving.

FEATURES

  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • For socket head screws
  • Hex-Plus allows socket head screws to live longer
  • Hexagonal ballpoint on the long arm
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 1/8"
Peak type hexagon
Length 123 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes