05022714001 | Wera

Pin wrench, 5/32", hexagon, L 137 mm, 05022714001

Order No.: 02L5562
EAN: 4013288117199
MPN:
05022714001
3950 PKL Hex-Plus SW 5/32"
Series: 3950
05022714001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
5 pcs.
5.3312 €
10 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022714001, Wera

High quality L-keys out of stainless steel for imperial hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving.

FEATURES

  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • For socket head screws
  • Hex-Plus allows socket head screws to live longer
  • Hexagonal ballpoint on the long arm
Technical specifications
Version pin wrench
Size 5/32"
Length 137 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes