05022715001 | Wera

Pin wrench, 3/16", hexagon, L 154 mm, 05022715001

Order No.: 02L5563
EAN: 4013288117205
MPN:
05022715001
3950 PKL Hex-Plus SW 3/16"
Series: 3950
05022715001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
5 pcs.
6.4736 €
10 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05022715001, Wera

High quality L-keys out of stainless steel for imperial hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving.

FEATURES

  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • For socket head screws
  • Hex-Plus allows socket head screws to live longer
  • Hexagonal ballpoint on the long arm
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 3/16"
Peak type Sechskant
Length 154 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes