05022721001 | Wera
Pin wrench kit, hexagon, 05022721001
Order No.: 02L5567
EAN: 4013288117281
MPN:
05022721001
3950/9 Hex-Plus Imperial Stainless 1
Series: 3950
Unit Price (€ / pc.)
56.8463 € *
Available: 0 pcs.
Leadtime: 1 Week **
L-key set, 05022721001, Wera
High quality L-key set out of stainless steel for imperial hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving. Includes a practical belt pouch.
FEATURES
- Solution to the extraneous rust problem: fasten stainless screws with stainless tools
- Hex-Plus allows socket head screws to live longer
- Stainless L-keys prevent extraneous rust on stainless screws
- L-keys are quickly to hand thanks to their size markings
Technical specifications
Version | Stiftschlüsselsatz | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |