05024004001 | Wera
Pin wrench, T9, TORX, L 48 mm, 05024004001
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
5 pcs.
2.9512 €
10 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05024004001, Wera
High quality L-keys for recessed TORX® screws. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- L-keys for recessed TORX® screws
- BlackLaser for high corrosion protection and long service life
- Laser-engraved and thereby wear-resistant size markings
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T9 | |
Peak type | TORX | |
Length | 48 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |