05024162001 | Wera
Pin wrench, T10, TORX, L 85 mm, 05024162001
Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
5 pcs.
3.9865 €
10 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 05024162001, Wera
High quality L-keys for recessed TORX® screws. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Comes with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- L-keys for recessed TORX® screws
- Holding function for recessed TORX® screws
- BlackLaser for high corrosion protection and long service life
- Laser-engraved and thereby wear-resistant size markings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T10 | |
| Peak type | TORX | |
| Length | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |