05024170001 | Wera

Pin wrench, T8, TORX, L 76 mm, 05024170001

Order No.: 02L5200
EAN: 4013288185235
MPN:
05024170001
967 SL TORX HF 8 iceblue
Series: 967
05024170001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
5 pcs.
3.8199 €
10 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05024170001, Wera

High quality L-keys for recessed TORX® screws. Comes with a holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screws on the tool at both ends. The BlackLaser surface treatment provides outstanding corrosion protection and a long service life. "Take it easy" Tool Finder with colour coding according to size.

FEATURES

  • L-keys for recessed TORX® screws
  • Holding function for recessed TORX® screws
  • BlackLaser for high corrosion protection and long service life
  • With Take it easy tool finder: colour coding by size
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T8
Peak type TORX
Length 76 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes