05024179001 | Wera

Pin wrench kit, T8, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 05024179001

Order No.: 02L5209
EAN: 4013288185228
MPN:
05024179001
967/9 TX Multicolour HF 1
Series: 967
05024179001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
40.7932 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
40.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7932 €

L-key set, 05024179001, Wera

High quality L-keys for recessed TORX® screws. Comes with a holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screws on the tool at both ends. The BlackLaser surface treatment provides outstanding corrosion protection and a long service life. "Take it easy" Tool Finder with colour coding according to size. Available in a practical clip fastener, whose wear-free material provides secure storage for the L-keys and enables simple removal.

FEATURES

  • Holding function for recessed TORX® screws
  • Colour coded, easy-to-grip plastic sleeve, even at low temperatures
  • BlackLaser for high corrosion protection and long service life
  • Wear-resistant clip material for enhanced durability
Technical specifications
Version Stiftschlüsselsatz
Size T8, T9, T10, T15, T20, T25, T27, T30, T40
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes