05024199001 | Wera

Pin wrench, T8, TORX, L 76 mm, 05024199001

Order No.: 02L5190
EAN: 4013288104939
MPN:
05024199001
967 L TX 8
Series: 967
05024199001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
5 pcs.
4.0222 €
10 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05024199001, Wera

High quality L-keys for recessed TORX® screws with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for recessed TORX® screws
  • TORX® ballpoint on the long arm
  • BlackLaser for high corrosion protection and long service life
  • Laser-engraved and thereby wear-resistant size markings
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T8
Peak type TORX
Length 76 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes