05024208001 | Wera
Pin wrench, T30, TORX, L 122 mm, 05024208001
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
5 pcs.
6.6640 €
10 pcs.
6.3308 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05024208001, Wera
High quality L-keys for recessed TORX® screws with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
FEATURES
- L-keys for recessed TORX® screws
- TORX® ballpoint on the long arm
- BlackLaser for high corrosion protection and long service life
- Laser-engraved and thereby wear-resistant size markings
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | T30 | |
Peak type | TORX | |
Length | 122 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |