05024242001 | Wera
Pin wrench kit, T8, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 05024242001
Unit Price (€ / pc.)
39.8412 € *
Available: 4 pcs.
Leadtime: 1 Week **
L-key set, 05024242001, Wera
High quality L-key set for recessed TORX® screws. Partially with ballpoint: the ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.
FEATURES
- L-keys for recessed TORX® screws
- BlackLaser for high corrosion protection and long service life
- L-keys are quickly to hand thanks to their size markings
- Wear-resistant clip material ensures secure storage of the L-keys as well as simple removal
Technical specifications
Version | Stiftschlüsselsatz | |
Size | T8, T9, T10, T15, T20, T25, T27, T30, T40 | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |