05024244001 | Wera

Pin wrench kit, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 05024244001

Order No.: 02L5189
EAN: 4013288104953
MPN:
05024244001
967/9 TX HF 1
Series: 967
05024244001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
37.9372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.9372 €

L-key set, 05024244001, Wera

High quality L-key set for recessed TORX® screws. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Featuring an extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.

FEATURES

  • L-keys for recessed TORX® screws
  • Holding function for recessed TORX® screws
  • BlackLaser for high corrosion protection and long service life
  • Wear-resistant clip material for enhanced durability
Technical specifications
Version Stiftschlüsselsatz
Size T9, T10, T15, T20, T25, T27, T30, T40
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes