05024335001 | Wera

Pin wrench kit, T8, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 05024335001

Order No.: 02L5219
EAN: 4013288180858
MPN:
05024335001
967/9 TX BO Multicolour 1
Series: 967
05024335001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
52.1577 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
52.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.1577 €

L-key set, 05024335001, Wera

High quality L-key set for recessed TORX® screws. Partially with ballpoint: the ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.

FEATURES

  • The plastic sleeve ensures that work is pleasant and safe even at low temperatures
  • BlackLaser for high corrosion protection and long service life
  • The TORX® ballpoint on the long arm allows offset applications
  • Wear-resistant inscription of the sizes of the L-keys contained on the clip
Technical specifications
Version Stiftschlüsselsatz
Size T8, T9, T10, T15, T20, T25, T27, T30, T40
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes