05024352001 | Wera

Pin wrench, T10, TORX, L 85 mm, 05024352001

Order No.: 02L5212
EAN: 4013288172693
MPN:
05024352001
967 SPKL BO TX 10 leuchtgrün
Series: 967
05024352001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
5 pcs.
9.0678 €
10 pcs.
8.6275 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05024352001, Wera

Wera L-keys with finger-protecting plastic sleeves. This means they are ergonomic and pleasant to grip even in cold temperatures. At one end a TORX BO profile: the bore hole in the bit and safety pin in the TORX® BO screw prevents any unauthorised loosening. Tamperproof fastening! The ballpoint on the long arm allows dependable working on TORX screws even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

FEATURES

  • L-key for TORX® socket screws with safety pin
  • TORX® ballpoint on the long arm
  • Colour coded, easy-to-grip plastic sleeve, even at low temperatures
  • BlackLaser for high corrosion protection and long service life
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T10
Peak type TORX
Length 85 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes