05024462001 | Wera

Pin wrench, T9, TORX, L 101 mm, 05024462001

Order No.: 03L5105
EAN: 4013288194060
MPN:
05024462001
967 XL TX 9
Series: 967
05024462001 Wera Allen and Torx Keys Image 1
05024462001 Wera Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
5 pcs.
4.2602 €
10 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05024462001, Wera

High quality L-keys for recessed TORX® screws. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for recessed TORX® screws
  • Laser-engraved and thereby wear-resistant size markings
  • BlackLaser for high corrosion protection and long service life
  • Zinc phosphate plated
Technical specifications
Version Stiftschlüssel
Size T9
Length 101 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes