05024468001 | Wera

Pin wrench, T30, TORX, L 195 mm, 05024468001

Order No.: 03L5075
EAN: 4013288194121
MPN:
05024468001
967 PKXL TX 30
Series: 967
05024468001 Wera Allen and Torx Keys Image 1
05024468001 Wera Allen and Torx Keys Image 2
05024468001 Wera Allen and Torx Keys Image 3
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
5 pcs.
6.9615 €
10 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05024468001, Wera

High quality L-keys for recessed TORX® screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. Comes with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for recessed TORX® screws
  • TORX® ballpoint on the long arm
  • BlackLaser for high corrosion protection and long service life
  • Zinc phosphate plated
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T30
Peak type TORX
Length 195 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes