05024475001 | Wera

Pin wrench, T20, TORX, L 137 mm, 05024475001

Order No.: 03L5087
EAN: 4013288194183
MPN:
05024475001
967 SXL HF TX 20
Series: 967
05024475001 Wera Allen and Torx Keys Image 1
05024475001 Wera Allen and Torx Keys Image 2
05024475001 Wera Allen and Torx Keys Image 3
Image may differ
Unit Price (€ / pc.)
10.1150 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1150 €
5 pcs.
9.6033 €
10 pcs.
9.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05024475001, Wera

High quality L-keys for recessed TORX® screws. Comes with a holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screws on the tool at both ends. The BlackLaser surface treatment provides outstanding corrosion protection and a long service life. "Take it easy" Tool Finder with colour coding according to size.

FEATURES

  • Holding function for recessed TORX® screws
  • With Take it easy tool finder colour coding by size
  • Rubber sleeve for pleasant grip
  • Zinc phosphate plated
Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size T20
Peak type TORX
Length 137 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes