05024476001 | Wera
Pin wrench, T25, TORX, L 154 mm, 05024476001
Unit Price (€ / pc.)
11.3526 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
5 pcs.
10.7814 €
10 pcs.
10.2459 €
*incl. VAT plus shipping costs
Subject to prior sale
L-key, 05024476001, Wera
High quality L-keys for recessed TORX® screws. Comes with a holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screws on the tool at both ends. The BlackLaser surface treatment provides outstanding corrosion protection and a long service life. "Take it easy" Tool Finder with colour coding according to size.
FEATURES
- Holding function for recessed TORX® screws
- With Take it easy tool finder colour coding by size
- Rubber sleeve for pleasant grip
- Zinc phosphate plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | T25 | |
| Peak type | TORX | |
| Length | 154 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |