05024477001 | Wera
Pin wrench, T27, TORX, L 172 mm, 05024477001
L-key, 05024477001, Wera
High quality L-keys for recessed TORX® screws. Comes with a holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screws on the tool at both ends. The BlackLaser surface treatment provides outstanding corrosion protection and a long service life. "Take it easy" Tool Finder with colour coding according to size.
FEATURES
- Holding function for recessed TORX® screws
- With Take it easy tool finder colour coding by size
- Rubber sleeve for pleasant grip
- Zinc phosphate plated
Version | Stiftschlüssel | |
Size | T27 | |
Length | 172 mm | |
Peak type | TORX | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |