05024482001 | Wera
Pin wrench, T9, TORX, L 101 mm, 05024482001
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
5 pcs.
8.8774 €
10 pcs.
8.4490 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05024482001, Wera
Wera L-keys with finger-protecting plastic sleeves. This means they are ergonomic and pleasant to grip even in cold temperatures. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
FEATURES
- With Take it easy tool finder colour coding by size
- L-keys for recessed TORX® screws
- Colour coded, easy-to-grip plastic sleeve, even at low temperatures
- Zinc phosphate plated
Technical specifications
Version | Stiftschlüssel | |
Size | T9 | |
Length | 101 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |