05024483001 | Wera

Pin wrench, T10, TORX, L 112 mm, 05024483001

Order No.: 03L5094
EAN: 4013288194299
MPN:
05024483001
967 SXL TX 10
Series: 967
05024483001 Wera Allen and Torx Keys Image 1
05024483001 Wera Allen and Torx Keys Image 2
05024483001 Wera Allen and Torx Keys Image 3
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
5 pcs.
9.0559 €
10 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05024483001, Wera

Wera L-keys with finger-protecting plastic sleeves. This means they are ergonomic and pleasant to grip even in cold temperatures. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

FEATURES

  • With Take it easy tool finder colour coding by size
  • L-keys for recessed TORX® screws
  • Colour coded, easy-to-grip plastic sleeve, even at low temperatures
  • Zinc phosphate plated
Technical specifications
Version Stiftschlüssel
Size T10
Length 112 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes