05024486001 | Wera

Pin wrench, T25, TORX, L 154 mm, 05024486001

Order No.: 03L5079
EAN: 4013288194329
MPN:
05024486001
967 SPKXL TX 25
Series: 967
05024486001 Wera Allen and Torx Keys Image 1
05024486001 Wera Allen and Torx Keys Image 2
05024486001 Wera Allen and Torx Keys Image 3
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
5 pcs.
10.5672 €
10 pcs.
10.0317 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 05024486001, Wera

Wera L-keys with finger-protecting plastic sleeves. This means they are ergonomic and pleasant to grip even in cold temperatures. The ballpoint on the long arm allows dependable working on TORX screws even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

FEATURES

  • L-keys for recessed TORX® screws
  • TORX® ballpoint on the long arm
  • With Take it easy tool finder colour coding by size
  • BlackLaser for high corrosion protection and long service life
Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size T25
Peak type TORX
Length 154 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes