05026350001 | Wera
Pin wrench with flag handle, T6, TORX, L 33 mm, 05026350001
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
5 pcs.
4.9385 €
10 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flag driver, 05026350001, Wera
High quality Wera flagdriver for recessed TORX® screws. High torque transfer for small screws. Particularly suitable for exchanging indexable inserts. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Multi-component for outstanding grip.
FEATURES
- TORX® flagdriver for recessed TORX® screws
- Multi-component handle
- Circular blade with BlackLaser treatment for outstanding surface protection and long service life
- High corrosion protection
Technical specifications
Version | Stiftschlüssel mit Fähnchengriff | |
Size | T6 | |
Length | 33 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |