05026361001 | Wera

Pin wrench with flag handle, 7IP, TORX Plus, L 33 mm, 05026361001

Order No.: 02L5266
EAN: 4013288093578
MPN:
05026361001
1267 A 7 IP
Series: 1267
05026361001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
5 pcs.
5.4740 €
10 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flag driver, 05026361001, Wera

High quality Wera flagdriver for recessed TORX PLUS® screws. TORX Plus profile: in comparison to normal TORX® profiles, the enlargement of the 6 torque-transferring flanks between the tool and the screw is effected by means of an ellipse-shaped profile design and not a circular one. This means that the power applied when screwdriving is spread over a larger area. Higher torque is transferred and the service life of the screw and tool is also enhanced. High torque transfer for small screws. Particularly suitable for exchanging indexable inserts. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Multi-component for outstanding grip.

FEATURES

  • TORX PLUS® flagdriver for recessed TORX PLUS® screws
  • Multi-component handle
  • Circular blade with BlackLaser treatment for outstanding surface protection and long service life
  • High torque transfer for small screws
Technical specifications
Version Stiftschlüssel mit Fähnchengriff
1000V Insulated No
Size 7IP
Peak type TORX PlUS
Length 33 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes