05026373001 | Wera

Pin wrench, T15, TORX, L 47 mm, 05026373001

Order No.: 02L5269
EAN: 4013288093707
MPN:
05026373001
1267 B TX 15/SW 4,0
Series: 1267
05026373001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
5 pcs.
7.8183 €
10 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flag driver, 05026373001, Wera

High quality Wera flagdrivers with combination profiles for recessed TORX and socket head screws. High torque can be applied to small screws. Particularly suitable for the replacement of indexable inserts. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Multi-component for an especially good grip.

FEATURES

  • Combination flagdriver for TORX® and hexagon socket screws
  • Multi-component handle
  • BlackLaser tempered offers optimum surface protection for a long service life
  • High corrosion protection
Technical specifications
Version Stiftschlüssel
Size T15
Length 47 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes