05026374001 | Wera
Pin wrench, T20, TORX, L 47 mm, 05026374001
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
5 pcs.
7.9254 €
10 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flag driver, 05026374001, Wera
High quality Wera flagdrivers with combination profiles for recessed TORX and socket head screws. High torque can be applied to small screws. Particularly suitable for the replacement of indexable inserts. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Multi-component for an especially good grip.
FEATURES
- Combination flagdriver for TORX® and hexagon socket screws
- Multi-component handle
- BlackLaser tempered offers optimum surface protection for a long service life
- High corrosion protection
Technical specifications
Version | Stiftschlüssel | |
Size | T20 | |
Length | 47 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |