05027102001 | Wera

Pin wrench, 2 mm, hexagon, L 100 mm, 05027102001

Order No.: 02L5107
EAN: 4013288094995
MPN:
05027102001
950 PKL BM Hex-Plus SW 2,0
Series: 950
05027102001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
5 pcs.
1.5232 €
10 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05027102001, Wera

High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for hexagonal socket screws
  • Hexagonal ballpoint on the long arm
  • BlackLaser for high corrosion protection and long service life
  • Metric
Technical specifications
Version Stiftschlüssel
Size 2 mm
Length 100 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes