05027110001 | Wera

Pin wrench, 7 mm, hexagon, L 190 mm, 05027110001

Order No.: 02L5113
EAN: 4013288095053
MPN:
05027110001
950 PKL BM Hex-Plus SW 7,0
Series: 950
05027110001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
5 pcs.
3.9151 €
10 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05027110001, Wera

High quality L-keys for hexagonal socket screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • L-keys for hexagonal socket screws
  • Hexagonal ballpoint on the long arm
  • BlackLaser for high corrosion protection and long service life
  • Metric
Technical specifications
Version Stiftschlüssel
Size 7 mm
Length 190 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes