05027210001 | Wera
Pin wrench, 7 mm, hexagon, L 95 mm, 05027210001
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
5 pcs.
1.6422 €
10 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05027210001, Wera
High quality L-keys for hexagonal socket screws. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Wear-resistant size markings for rapid accessing.
FEATURES- L-keys for hexagonal socket screws
- Laser-engraved and thereby wear-resistant size markings
- BlackLaser for high corrosion protection and long service life
- Metric
Technical specifications
Version | Stiftschlüssel | |
Size | 7 mm | |
Length | 95 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |