05027211001 | Wera

Pin wrench, 8 mm, hexagon, L 100 mm, 05027211001

Order No.: 02L5078
EAN: 4013288095473
MPN:
05027211001
950 BM Hex-Plus SW 8,0
Series: 950
05027211001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
5 pcs.
1.9159 €
10 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05027211001, Wera

High quality L-keys for hexagonal socket screws. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Wear-resistant size markings for rapid accessing.

FEATURES
  • L-keys for hexagonal socket screws
  • Laser-engraved and thereby wear-resistant size markings
  • BlackLaser for high corrosion protection and long service life
  • Metric
Technical specifications
Version Stiftschlüssel
Size 8 mm
Length 100 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes