05073544001 | Wera
Pin wrench kit, 1.5 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 05073544001
Unit Price (€ / pc.)
51.6936 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 3950 PKL 1 x 1,5x90, 1 x 2,0x101, 1 x 2,5x112, 1 x 3,0x123, 1 x 4,0x137, 1 x 5,0x154, 1 x 6,0x172, 1 x 8,0x195, 1 x 10,0x224,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | 1.5 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |