05073594001 | Wera

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 05073594001

Order No.: 02L5146
EAN: 4013288139177
MPN:
05073594001
950/9 Hex-Plus 4
Series: 950
05073594001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
39.0082 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
39.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.0082 €

L-key set, 05073594001, Wera

High quality L-key set with extra-short arm for use on difficult-to-access screws. For hexagon socket screws. Hex-Plus offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing. Come in a practical clip fastener, whose wear-free material provides secure storage for the L-keys and enables simple removal.

FEATURES

  • Extra-short arm for use on difficult-to-access screws
  • Hex-Plus allows socket head screws to live longer
  • The ballpoint on the long arm allows dependable working even in difficult situations
  • Chrome-plated for high corrosion protection
Technical specifications
Version Stiftschlüsselsatz
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes