05073596001 | Wera

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, hexagon, 05073596001

Order No.: 21L1473
EAN: 4013288106414
MPN:
05073596001
950/9 Hex-Plus 6
Series: 950
05073596001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
28.4529 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4529 €

L-key set, 05073596001, Wera

High quality L-key set for hexagonal socket screws in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal. L-keys with Hex-Plus profile: offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

FEATURES

  • In a practical clip out of wear-free material
  • Hex-Plus allows socket head screws to live longer
  • BlackLaser for high corrosion protection and long service life
  • Laser-engraved and thereby wear-resistant size markings on the L-keys
Technical specifications
Version Stiftschlüsselsatz
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes