05133152001 | Wera

Pin wrench, 2.5 mm, hexagon, L 63 mm, 05133152001

Order No.: 02L5149
EAN: 4013288098061
MPN:
05133152001
950 PKS Hex-Plus SW 2,5
Series: 950
05133152001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
5 pcs.
2.6299 €
10 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05133152001, Wera

High quality L-key with extra-short arm for use on difficult-to-access screws; for hexagon socket screws. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

FEATURES

  • L-keys for hexagonal socket screws
  • High corrosion protection thanks to chrome-plating
  • Short design for particularly confined screwdriving situations
  • Hexagonal ballpoint on the long arm
Technical specifications
Version Stiftschlüssel
Size 2,5 mm
Length 63 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes